AAVID THERMALLOY Heatsink, Power Semiconductors, Thin Components, Sensors, 3.43°C/W 54 mm 150 mm 15mm
- RS Stock No.:
- 712-4409
- Mfr. Part No.:
- 0S565/150/B
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€11.96
(exc. VAT)
€14.71
(inc. VAT)
Being discontinued
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.96 | - |
| 10 - 24 | €10.99 | 8% |
| 25 - 49 | €10.52 | 12% |
| 50 - 99 | €10.16 | 15% |
| 100 + | €9.34 | 21% |
*price indicative
- RS Stock No.:
- 712-4409
- Mfr. Part No.:
- 0S565/150/B
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Power Semiconductors, Thin Components, Sensors | |
| Length | 150mm | |
| Width | 15mm | |
| Height | 54mm | |
| Thermal Resistance | 3.43°C/W | |
| Fastening | Clip | |
| Colour | Black | |
| Series | THE MAX CLIP SYSTEM | |
| Finish | Nickel Plated, Black Anodised | |
| Compatible Package Type | TO-247J, TO-0218, TO-220, TO-247 | |
| Standards/Approvals | U.S. Patent 5.991.151 | |
| Application | Cooling | |
| Material | Special Spring Steel, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Power Semiconductors, Thin Components, Sensors | ||
Length 150mm | ||
Width 15mm | ||
Height 54mm | ||
Thermal Resistance 3.43°C/W | ||
Fastening Clip | ||
Colour Black | ||
Series THE MAX CLIP SYSTEM | ||
Finish Nickel Plated, Black Anodised | ||
Compatible Package Type TO-247J, TO-0218, TO-220, TO-247 | ||
Standards/Approvals U.S. Patent 5.991.151 | ||
Application Cooling | ||
Material Special Spring Steel, Nickel Plated | ||
The Max Clip System™ OS565 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Related links
- AAVID THERMALLOY Heatsink 7.37K/W 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink, 4.63K/W 54 mm 100 mm 15mm
- AAVID THERMALLOY Heatsink 1.55°C/W 75 mm 150 mm 40mm
- AAVID THERMALLOY Heatsink 2.46°C/W 50 mm 150 mm 27mm
- AAVID THERMALLOY Heatsink, 0.93K/W 85.5 mm 150 mm 49.5mm
- AAVID THERMALLOY Heatsink 2.09K/W 75 mm 100 mm 40mm
- AAVID THERMALLOY Heatsink 3.1°C/W 31.5 mm 100 mm 39mm
- AAVID THERMALLOY Heatsink Power Semiconductors 3.12K/W 75 mm 50 mm 34mm
