AAVID THERMALLOY Heatsink, Power Semiconductors, 7.37K/W 54 mm 50 mm 15mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
712-4396
Mfr. Part No.:
0S565/50/B
Manufacturer:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

Power Semiconductors

Product Type

Heatsink

Length

50mm

Width

15mm

Height

54mm

Thermal Resistance

7.37K/W

Fastening

Clip

Colour

Black

Series

THE MAX CLIP SYSTEM

Finish

Nickel Plated

Compatible Package Type

TO-0218, TO-220, TO-247, Max247, TO-247J, Max220

Standards/Approvals

U.S. Patent 5.991.151

Material

Special Spring Steel

Application

Mounting A Semiconductor to The Heatsink

The Max Clip System™ OS565 Profile


Clip mounting technology offers high reliability

Economic and manufacturing benefits that replace rivets and screws

Simplified and rapid assembly for mounting a semiconductor to the heatsink

Improved performance with the use of special thermal interface materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy