AAVID THERMALLOY Heatsink, 4.63K/W 54 mm 100 mm 15mm
- RS Stock No.:
- 712-4406
- Mfr. Part No.:
- 0S565/100/B
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-4406
- Mfr. Part No.:
- 0S565/100/B
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| Thermal Resistance | 4.63 K/W | |
| Height | 54 mm | |
| Length | 100 mm | |
| Width | 15 mm | |
| Colour | Black | |
| Fastening | Clip | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
Thermal Resistance 4.63 K/W | ||
Height 54 mm | ||
Length 100 mm | ||
Width 15 mm | ||
Colour Black | ||
Fastening Clip | ||
The Max Clip System™ OS565 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Related links
- AAVID THERMALLOY Heatsink 7.37K/W 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink Thin Components 3.43°C/W 54 mm 150 mm 15mm
- AAVID THERMALLOY Heatsink 2.09K/W 75 mm 100 mm 40mm
- AAVID THERMALLOY Heatsink 3.1°C/W 31.5 mm 100 mm 39mm
- AAVID THERMALLOY Heatsink LEDs 4.08°C/W 47.2 mm 100 mm 30mm
- AAVID THERMALLOY Heatsink Semiconductor Packages 3.1K/W 60 mm 100 mm 27mm
- AAVID THERMALLOY Heatsink 1.17K/W 37 mm 100 mm 120mm
- AAVID THERMALLOY Heatsink 1.9°C/W 25 mm 100 mm 97mm
