AAVID THERMALLOY Heatsink, Power Semiconductors, 2.09K/W 75 mm 100 mm 40mm
- RS Stock No.:
- 712-4383
- Mfr. Part No.:
- 0S517/100/B
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.74
(exc. VAT)
€24.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.74 |
| 10 - 24 | €18.77 |
| 25 - 49 | €18.17 |
| 50 - 99 | €17.64 |
| 100 + | €17.09 |
*price indicative
- RS Stock No.:
- 712-4383
- Mfr. Part No.:
- 0S517/100/B
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Power Semiconductors | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 40mm | |
| Height | 75mm | |
| Thermal Resistance | 2.09K/W | |
| Fastening | Clip | |
| Colour | Black | |
| Finish | Nickel Plated, Black Anodised | |
| Compatible Package Type | TO-0220, TO-0218, TO-0247J, TO-092, TO-0247, TO-247, TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Power Semiconductors | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 40mm | ||
Height 75mm | ||
Thermal Resistance 2.09K/W | ||
Fastening Clip | ||
Colour Black | ||
Finish Nickel Plated, Black Anodised | ||
Compatible Package Type TO-0220, TO-0218, TO-0247J, TO-092, TO-0247, TO-247, TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||

The Max Clip System™ OS517 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Related links
- AAVID THERMALLOY Heatsink 1.55°C/W 75 mm 150 mm 40mm
- AAVID THERMALLOY Heatsink 3.1°C/W 31.5 mm 100 mm 39mm
- AAVID THERMALLOY Heatsink Power Semiconductors 3.33K/W 75 mm 50 mm 40mm
- AAVID THERMALLOY Heatsink Semiconductor Packages 3.1K/W 60 mm 100 mm 27mm
- AAVID THERMALLOY Heatsink Power Semiconductors 3.12K/W 75 mm 50 mm 34mm
- AAVID THERMALLOY Heatsink 7.37K/W 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink 2.46°C/W 50 mm 150 mm 27mm
- AAVID THERMALLOY Heatsink Thin Components 3.43°C/W 54 mm 150 mm 15mm
