RS PRO Heatsink, Universal Rectangular Alu, 4.5°C/W 33 mm 100 mm 46mm
- RS Stock No.:
- 789-8554
- Distrelec Article No.:
- 304-04-897
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €10.90
View bulk pricing optionsSubtotal (1 unit)*
€13.28
(exc. VAT)
€16.33
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 83 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.28 | - |
| 10 - 24 | €12.19 | €10.90 |
| 25 - 49 | €11.69 | €39.75 |
| 50 - 99 | €11.28 | €100.00 |
| 100 + | €10.35 | €293.00 |
*price indicative
- RS Stock No.:
- 789-8554
- Distrelec Article No.:
- 304-04-897
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 46mm | |
| Height | 33mm | |
| Thermal Resistance | 4.5°C/W | |
| Fastening | Screw | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 46mm | ||
Height 33mm | ||
Thermal Resistance 4.5°C/W | ||
Fastening Screw | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
205AB Series - 46mm Wide x 33mm High
ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.
Related links
- RS PRO Heatsink 6.4°C/W 33 mm 50 mm 46mm
- Fischer Elektronik Heatsink, 3°C/W 33 mm 100 mm 46mm
- RS PRO Heatsink 0.69°C/W 40 mm 100 mm 66mm
- RS PRO Heatsink 3.1°C/W 28 mm 100 mm 50mm
- RS PRO Heatsink 0.4°C/W 15 mm 100 mm 200mm
- RS PRO Heatsink 1°C/W 50 mm 100 mm 125mm
- RS PRO Heatsink 0.12°C/W 83 mm 100 mm 300mm
- RS PRO Heatsink 0.24°C/W 30 mm 100 mm 250mm
