RS Better World
Schneider Electric 600 mm Plinth 200 mm for use with Spacial SF, SFM, SM
- RS Stock No.:
- 221-0808
- Mfr. Part No.:
- NSYSPS6200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€39.64
(exc. VAT)
€48.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0808
- Mfr. Part No.:
- NSYSPS6200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF, SFM, SM | |
| Sub Type | Side Plinth | |
| Colour | Grey | |
| External Width | 600mm | |
| External Height | 200mm | |
| Standards/Approvals | China RoHS Regulation, REACH Declaration, EU RoHS Directive | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contents | Fixing Elements, (4) Side Panel, (4) Corner Cover | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF, SFM, SM | ||
Sub Type Side Plinth | ||
Colour Grey | ||
External Width 600mm | ||
External Height 200mm | ||
Standards/Approvals China RoHS Regulation, REACH Declaration, EU RoHS Directive | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contents Fixing Elements, (4) Side Panel, (4) Corner Cover | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
The Schneider Electrics spacial SF/SM side panel plinth having dimensions of 200x600 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric 600 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
- Schneider Electric 400 mm Plinth 200 mm for use with Spacial SF, Spacial SM
- Schneider Electric 500 mm Plinth 200 mm for use with Spacial SF/SM
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Schneider Electric 600 mm Plinth 100 mm for use with Spacial SF SFX SD SFHD SMX
