Molex 93601 Range Heavy Duty Power Connector Hood 1, 6B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.26

(exc. VAT)

€32.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€26.26
10 - 99€25.45
100 - 249€24.32
250 - 499€23.28
500 +€22.02

*price indicative

RS Stock No.:
250-2026
Distrelec Article No.:
301-25-727
Mfr. Part No.:
936010911
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Heavy Duty Power Connector Hood

Sub Type

STD

Series

93601

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP66

Cable Entry Angle

Side

Standards/Approvals

EN 61984, CSA C22.2 No.94-1-2, ANSI/UL 50 E, ANSI/UL 50

Thread Size

M20

For Use With

S-ESHV, S-M, S-K, Size 6B (44x27) S-D, S-HSB, S-ES, S-EP, S-EHV Inserts, SEE, S-E, S-DD

Number of Levers

1

COO (Country of Origin):
CN

Molex 93601 Series Heavy Duty Power Connector Hood, 500V Voltage Rating, Side Entry Body Orientation - 936010911


This heavy duty power connector hood is designed for robust industrial applications. It features a die-cast aluminium body, ensuring durability and resistance to harsh environments. With a side entry configuration and a size designation of 6B «44x27», this connector hood offers secure compatibility with relevant inserts. It is rated IP66, providing excellent protection against dust and water ingress.

Features & Benefits


• Side entry connector design simplifies installation and cable management

• Equipped with two stainless steel pegs for reliable mounting

• Supports a maximum voltage of 500V, enhancing operational safety

• Accommodates size 6B inserts for versatile use

Applications


• Utilised in heavy machinery control systems

• Ideal for automation and electrical distribution networks

• Suitable for outdoor installations requiring robust connections

• Used in environments where dust and moisture resistance is crucial

What materials are used in the construction of this connector hood?


The connector hood is primarily made from die-cast aluminium for structural integrity, while the mounting pegs are constructed from stainless steel to enhance durability in various environments.

Can this connector hood be used in wet conditions?


Yes, with an IP66 rating, it is designed to withstand exposure to moisture and dust, making it suitable for use in wet environments.

How does the side entry design benefit installation?


The side entry configuration allows for easier access during installation, facilitating a more streamlined assembly process compared to rear entry designs.

Is this connector hood compliant with any industry standards?


Yes, it adheres to several standards including ANSI/UL 50 and CSA C22.2 No.94-1-2, ensuring it meets safety and performance guidelines relevant to industrial power connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy