SAM L Piece Hex Key, Hex size 9 mm
- RS Stock No.:
- 208-271
- Mfr. Part No.:
- 66-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.25 |
*price indicative
- RS Stock No.:
- 208-271
- Mfr. Part No.:
- 66-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Piece | |
| Shape | L | |
| Hex Size | 9 mm | |
| Short or Long Arm | Includes Short Male Torx Keys | |
| Overall Length | 56mm | |
| Finish | Nickel Plated | |
| Material | Steel | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Piece | ||
Shape L | ||
Hex Size 9 mm | ||
Short or Long Arm Includes Short Male Torx Keys | ||
Overall Length 56mm | ||
Finish Nickel Plated | ||
Material Steel | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-9
The SAM Outillage Torx elbow hexagonal key set delivers precision and durability with its nickel-plated finish and ergonomic design. The innovative L-shaped structure provides exceptional torque and leverage, making it perfect for handling stubborn fasteners. Adhering to NF EN ISO 10664 standards, this set ensures high-quality performance and reliability, suitable for both professional and home applications.
Nickel-plated finish resists corrosion and extends tool life
Ergonomic design ensures a comfortable grip for extended use
L-shaped structure enhances torque and leverage for tough screws
Adheres to NF EN ISO 10664 standards for assured quality
Designed to access tight spaces and difficult angles with ease
