SAM L Imperial Hex Key, Hex size 9/16 in
- RS Stock No.:
- 211-494
- Mfr. Part No.:
- 63-9/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.75 |
*price indicative
- RS Stock No.:
- 211-494
- Mfr. Part No.:
- 63-9/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 9/16 in | |
| Short or Long Arm | Long | |
| Overall Length | 214mm | |
| Finish | Burnished | |
| Standards/Approvals | LRQA, ecovadis 2022, ISO 9001 | |
| Overall Width | 0.5625in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 9/16 in | ||
Short or Long Arm Long | ||
Overall Length 214mm | ||
Finish Burnished | ||
Standards/Approvals LRQA, ecovadis 2022, ISO 9001 | ||
Overall Width 0.5625in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-9/16
The SAM Outillage long hexagonal elbow key is engineered for precision and efficiency with 6-flat socket screws. Its burnished finish combines durability with a refined look, while the ergonomic design ensures comfort and reduces fatigue during extended use. With a lightweight construction, it facilitates effortless handling and manoeuvrability in various tasks. Whether for professional projects or DIY repairs, this tool guarantees reliability and high performance, making it a valuable addition to any toolkit.
Ergonomically designed for comfort during extended use
Burnished finish enhances durability and sleek appearance
Optimized for 6-flat socket screws to ensure secure fit
Lightweight construction allows for easy handling
Reliable grip and power for effective torque application
Related links
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- SAM L Imperial Hex Key, Hex size 4.76 mm
- BETA L Imperial Hex Key, Hex size 14.29 mm
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 5/64 in
