SAM L Piece Hex Key

Subtotal (1 unit)*

€59.95

(exc. VAT)

€73.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.95

*price indicative

RS Stock No.:
208-294
Mfr. Part No.:
66-TR12
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Piece

Product Type

Hex Key

Shape

L

Short or Long Arm

Includes Bent Short Arms

Finish

Polished

Material

Steel

Standards/Approvals

NF EN ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
SK

66-TR12


The SAM Outillage set of 12 angled male Torx keys combines precision with portability, stored neatly in a robust pouch for easy access. Designed for versatility, these keys feature an ergonomic grip and meet NF EN ISO 10664 standards, ensuring reliable performance. Perfect for both professionals and DIY enthusiasts, this set offers functionality and convenience for various fastening tasks.

Ergonomic design enhances grip and comfort

Includes a range of sizes for different tasks

Durable construction for long-lasting use

Compact pouch for easy storage and transport

Angled design improves access to tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy