SAM L Metric Hex Key, Hex size 45 mm

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

RS Stock No.:
208-284
Mfr. Part No.:
66-45L
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

45 mm

Short or Long Arm

Long

Overall Length

138mm

Finish

Nickel Plated

Material

Steel

Standards/Approvals

NF EN ISO 10664

Overall Width

7.5mm

RoHS Status: Exempt

COO (Country of Origin):
SK

66-45L


The SAM Outillage Torx long elbow hexagonal key is engineered for superior performance and reliability. Its nickel-plated finish ensures excellent resistance to corrosion and wear. The ergonomic elbow design provides easy access to screws in tight spots, while its lightweight construction enhances handling comfort. Ideal for a wide range of tasks, this key delivers precise fit and exceptional functionality for both professional tradespeople and DIY enthusiasts.

Nickel plating for enhanced corrosion resistance and durability

Elbow design allows access to difficult-to-reach areas

Lightweight build for comfortable handling and reduced strain

Precision fit minimizes risk of stripping screws

Versatile tool suited for both professional and hobbyist applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy