SAM L Metric Hex Key, Hex size 40 mm
- RS Stock No.:
- 208-283
- Mfr. Part No.:
- 66-40L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.94
(exc. VAT)
€6.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.94 |
*price indicative
- RS Stock No.:
- 208-283
- Mfr. Part No.:
- 66-40L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 40 mm | |
| Short or Long Arm | Long | |
| Overall Length | 130mm | |
| Height Safe | 26 mm | |
| Finish | Nickel Plated | |
| Material | Steel | |
| Overall Width | 6.5mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 40 mm | ||
Short or Long Arm Long | ||
Overall Length 130mm | ||
Height Safe 26 mm | ||
Finish Nickel Plated | ||
Material Steel | ||
Overall Width 6.5mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-40L
The SAM Outillage Torx long elbow hexagonal key is crafted for exceptional precision and durability. Featuring a nickel-plated finish, it offers both long-lasting performance and resistance to corrosion. Its ergonomic design and lightweight construction ensure comfort and ease of use, even in confined areas. Ideal for a range of tasks from machinery to electronics, this key combines quality with functionality, making it an essential tool for both professionals and DIY enthusiasts.
Ergonomic design for a secure and comfortable grip
Nickel-plated finish for superior corrosion resistance
Long elbow shape provides access to tight spaces
Lightweight at 30 grams for easy handling
Compliant with NF EN ISO 10664 standards
