SAM L Metric Hex Key, Hex size 30 mm
- RS Stock No.:
- 208-281
- Mfr. Part No.:
- 66-30L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.64 |
*price indicative
- RS Stock No.:
- 208-281
- Mfr. Part No.:
- 66-30L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 30 mm | |
| Short or Long Arm | Long | |
| Overall Length | 119mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | Other Certifications possible, LPCB Approved (for SAM products, fire Protection-related) | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 30 mm | ||
Short or Long Arm Long | ||
Overall Length 119mm | ||
Finish Nickel Plated | ||
Standards/Approvals Other Certifications possible, LPCB Approved (for SAM products, fire Protection-related) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-30L
The SAM Outillage Torx long elbow hexagonal key excels in precision and durability, featuring a nickel-plated finish that enhances corrosion resistance. Its ergonomic design ensures a comfortable grip, even in tight spaces, while the long elbow provides additional leverage for challenging tasks. This key's precise Torx pattern guarantees a secure fit, making it ideal for both automotive repairs and DIY projects. Lightweight yet robust, its a reliable tool for achieving optimal performance with ease.
Nickel-plated finish for enhanced corrosion resistance
Ergonomic design for comfortable handling
Precise Torx pattern ensures a secure fit
Long elbow design offers increased leverage
Lightweight for easy portability and handling
