SAM 6 piece L Shape Metric Hex Key
- RS Stock No.:
- 208-296
- Mfr. Part No.:
- 67-ATR6
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-296
- Mfr. Part No.:
- 67-ATR6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Imperial or Metric | Metric | |
| Number of Pieces | 6 | |
| Shape | L | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Imperial or Metric Metric | ||
Number of Pieces 6 | ||
Shape L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
67-ATR6
The SAM Outillage set of six male six-flat keys is expertly crafted to provide exceptional performance in tight spaces. Made from durable chrome-vanadium steel and featuring a burnished finish, these tools offer both strength and a sleek appearance. The compact design ensures easy handling and portability, making this set a valuable addition to any toolkit. Meeting NF ISO 2936 and ISO 2936 standards, these keys promise reliable and precise engagement with six-flat socket screws.
Includes six keys for 6-flat socket applications
Crafted from high-strength chrome-vanadium steel
Compact and lightweight for easy storage and portability
Burnished finish combines style with practicality
Designed for a secure grip in tight spaces
Crafted from high-strength chrome-vanadium steel
Compact and lightweight for easy storage and portability
Burnished finish combines style with practicality
Designed for a secure grip in tight spaces
Related links
- SAM 10 piece L Shape Metric Hex Key
- SAM 8 piece L Shape Metric Hex Key
- Wiha Tools 8 piece L Shape Metric Hex Key Set, 2 → 8mm
- Allen 9 piece L Shape Metric Hex Key Set, 1.5mm
- Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- RND 9 pieces piece L Shape Metric Hex Key Set, 1.5 → 8mm
- Facom L Shape Metric Hex Key, 17mm
- Ega-Master L Shape Metric Hex Key, 27mm
