SAM 8 piece L Shape Metric Hex Key
- RS Stock No.:
- 211-299
- Mfr. Part No.:
- 62-TR8
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-299
- Mfr. Part No.:
- 62-TR8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Imperial or Metric | Metric | |
| Number of Pieces | 8 | |
| Shape | L | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Imperial or Metric Metric | ||
Number of Pieces 8 | ||
Shape L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-TR8
The SAM Outillage case of 8 short bent male keys offers a blend of functionality and durability, crafted specifically for 6-flat socket screws. The burnished finish ensures long-lasting performance while resisting corrosion. Each key is meticulously engineered for a precise fit, reducing the risk of rounding off screws. The compact pouch keeps the set organized and ready for use, whether at home or on-site, and is backed by a no-time-limit guarantee for added peace of mind.
Includes eight male keys in various sizes for versatile use
Designed for 6-flat socket screws for an optimal fit
Burnished finish for enhanced durability and corrosion resistance
Lightweight at 200 g for easy portability
Compact pouch for convenient storage and accessibility
Designed for 6-flat socket screws for an optimal fit
Burnished finish for enhanced durability and corrosion resistance
Lightweight at 200 g for easy portability
Compact pouch for convenient storage and accessibility
Related links
- SAM 8 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 8 mm
- SAM 8 piece L Shape Imperial Hex Key
- SAM 8-Piece Torx Key Set Long Arm
- SAM 8-Piece Torx Key Set, L Shape
- Wiha Tools 8 piece L Shape Metric Hex Key Set, 2 → 8mm
- SAM 10 piece L Shape Metric Hex Key
- SAM 6 piece L Shape Metric Hex Key
- SAM 8 piece L Metric Hex Key Set, Hex size 1.5 to 8 mm
