RND 9 pieces piece L Shape Metric Hex Key Set, 1.5 → 8mm
- RS Stock No.:
- 491-772
- Mfr. Part No.:
- RND 550-00479
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 491-772
- Mfr. Part No.:
- RND 550-00479
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Hex Key Set | |
| Imperial or Metric | Metric | |
| Number of Pieces | 9 pieces | |
| Hex Key Size | 1.5 → 8mm | |
| Shape | L | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Hex Key Set | ||
Imperial or Metric Metric | ||
Number of Pieces 9 pieces | ||
Hex Key Size 1.5 → 8mm | ||
Shape L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Ball end Allen key set is engineered for versatility and precision, catering to a wide range of sizes that make it an indispensable tool for any DIY enthusiast or professional mechanic. Supplied in a convenient polyethylene holder, the keys are organised for quick identification, ensuring efficiency during tasks. The L-shaped design features long arms that provide increased leverage, allowing users to tackle deep-set bolts with ease and speed. Crafted from Cr-V steel, these tools boast exceptional durability and high torque performance, promising longevity and reliability in demanding environments.
Includes a diverse selection of sizes for maximum compatibility
Convenient holder simplifies organisation and accessibility
Long arms enhance leverage, making jobs quicker and less strenuous
Constructed from Cr-V steel for exceptional strength and durability
Designed to perform effectively under high torque applications
Convenient holder simplifies organisation and accessibility
Long arms enhance leverage, making jobs quicker and less strenuous
Constructed from Cr-V steel for exceptional strength and durability
Designed to perform effectively under high torque applications
Related links
- Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- Wiha Tools 8 piece L Shape Metric Hex Key Set, 2 → 8mm
- Allen 9 piece L Shape Metric Hex Key Set, 1.5mm
- SAM 10 piece L Shape Metric Hex Key
- SAM 6 piece L Shape Metric Hex Key
- SAM 8 piece L Shape Metric Hex Key
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm