Subtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.54 |
*price indicative
- RS Stock No.:
- 211-293
- Mfr. Part No.:
- 62-AN81
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| End Type | Hex | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
End Type Hex | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-AN81
The SAM Outillage set of hexagonal keys on rings offers a blend of practicality and precision, crafted from high-quality materials with a burnished finish for enhanced durability. Designed for hexagon socket screws, each key ensures a secure fit and efficient performance. The integrated ring system keeps the keys organized and easily accessible, allowing for quick tool changes. Ideal for both professionals and DIY enthusiasts, this set meets NF ISO 2936 and ISO 2936 standards, guaranteeing reliability and performance under normal usage conditions.
Range of offset short male keys for versatile applications
Precisely designed to fit hexagon socket screws securely
Lightweight design for ease of use and handling
Integrated ring keeps keys organized and prevents loss
Unconditional guarantee offers peace of mind with your purchase
