Subtotal (1 unit)*
€49.39
(exc. VAT)
€60.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.39 |
*price indicative
- RS Stock No.:
- 211-298
- Mfr. Part No.:
- 62-MP7-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| End Type | Hex | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
End Type Hex | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-MP7-FME
The SAM Outillage stand of 7 hexagonal keys is crafted for precision and functionality, featuring an ergonomic frame for comfortable use. The burnished finish enhances both durability and aesthetics, while compliance with NF ISO 2936 and ISO 2936 standards guarantees top performance. This set, which includes keys from 2.5 to 10 mm, is lightweight and easy to handle, making it ideal for various tasks. It stands as a testament to quality, ensuring reliable results and peace of mind with its lifetime guarantee.
Ergonomically designed frame for increased user comfort
Burnished finish for enhanced durability and aesthetic appeal
Complies with NF ISO 2936 and ISO 2936 standards for high-quality performance
Includes keys ranging from 2.5 to 10 mm for versatile applications
Lightweight construction ensures easy handling without sacrificing strength
