SAM L Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

€4.64

(exc. VAT)

€5.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.64

*price indicative

RS Stock No.:
211-485
Mfr. Part No.:
59-8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

8 mm

Short or Long Arm

Short, Long

Overall Length

45mm

Standards/Approvals

NF EN ISO 10664

Overall Width

2.3mm

RoHS Status: Exempt

COO (Country of Origin):
SK

59-8


The SAM Outillage ResisTorx elbow hexagonal key is engineered for precision fastening in tight spaces, featuring an ergonomic design that enhances grip and control. Built from superior materials, it offers excellent torque transmission and durability, making it suitable for both professionals and DIY enthusiasts. Its compact size ensures easy storage and portability. Adhering to industry standards, it is a reliable choice for a range of tasks with confidence.

Unique ResisTorx design for superior user experience

Exceptional performance in confined spaces

High-quality materials for increased durability

Lightweight yet strong for effortless handling

Efficient torque delivery minimizes effort required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy