SAM L Metric Hex Key, Hex size 45 mm
- RS Stock No.:
- 211-273
- Mfr. Part No.:
- 59-45
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 211-273
- Mfr. Part No.:
- 59-45
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 45 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 83mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 45 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 83mm | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-45
The SAM Outillage ResisTorx elbow hexagonal key offers exceptional performance with its ergonomic design and durable construction. Its offset design enhances accessibility in tight spaces, making it ideal for various applications. Lightweight yet robust, this key is built to handle demanding tasks while providing comfort and reducing hand fatigue. Perfect for professionals and DIY enthusiasts, it guarantees precision and reliability for all fastening needs.
Sturdy materials ensure long-lasting durability
Ergonomic handle provides comfort during extended use
Offset design allows access in confined spaces
Lightweight for easy handling without sacrificing strength
Conforms to NF EN ISO 10664 standards for reliability
