SAM L Metric Hex Key, Hex size 40 mm

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.95

*price indicative

RS Stock No.:
211-271
Mfr. Part No.:
59-40
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

40 mm

Short or Long Arm

Long, Short

Overall Length

76mm

Standards/Approvals

NF EN ISO 10664

Overall Width

6.4mm

RoHS Status: Exempt

COO (Country of Origin):
SK

59-40


The SAM Outillage ResisTorx elbow hexagonal keys offer exceptional precision and durability for various fastening tasks. Their ergonomic design ensures comfort and reduces fatigue during extended use. Constructed from high-quality materials, these keys provide reliable performance and meet strict industry standards. Ideal for both professionals and DIY enthusiasts, they deliver excellent torque and grip in tight spaces, making them essential tools in any toolkit.

Precision torque application in tight spaces

Ergonomic construction reduces hand fatigue

Durable materials for long-lasting performance

Conforms to industry standards for safety and reliability

Lightweight design enhances ease of use and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy