Facom L Imperial Hex Key, Hex size 7/8 in
- RS Stock No.:
- 216-569
- Mfr. Part No.:
- 82H.7/8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.55 |
*price indicative
- RS Stock No.:
- 216-569
- Mfr. Part No.:
- 82H.7/8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 7/8 in | |
| Short or Long Arm | Short | |
| Overall Length | 200mm | |
| End Type | Hexagon | |
| Finish | Phosphate Coated | |
| Material | Silicon Steel | |
| Standards/Approvals | CE, ASME 18.3 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 7/8 in | ||
Short or Long Arm Short | ||
Overall Length 200mm | ||
End Type Hexagon | ||
Finish Phosphate Coated | ||
Material Silicon Steel | ||
Standards/Approvals CE, ASME 18.3 | ||
- COO (Country of Origin):
- FR
The Facom 7/8 Inch Short Inch Key is crafted from durable silicon steel, ensuring longevity and reliability. It features a phosphate coated finish for enhanced corrosion resistance and improved grip.
Lifetime replacement guarantee
Related links
- Facom L Imperial Hex Key, Hex size 5.56 mm
- Facom L Imperial Hex Key Set, Hex size 3.18 mm
- Facom L Imperial Hex Key, Hex size 1/8 in
- Facom L Imperial Hex Key, Hex size 3/8 in
- Facom L Imperial Hex Key Set, Hex size 1/4 in
- Facom L Imperial Hex Key, Hex size 7.94 mm
- Facom L Imperial Hex Key Set, Hex size 3.57 mm
- Facom L Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in
