Facom L Imperial Hex Key, Hex size 3/8 in
- RS Stock No.:
- 268-6688
- Mfr. Part No.:
- 83SH.3/8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.77
(exc. VAT)
€10.79
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.77 |
*price indicative
- RS Stock No.:
- 268-6688
- Mfr. Part No.:
- 83SH.3/8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 3/8 in | |
| Short or Long Arm | Long | |
| Overall Length | 172mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | ASME B18.3, CE | |
| Overall Width | 0.375in | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 3/8 in | ||
Short or Long Arm Long | ||
Overall Length 172mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals ASME B18.3, CE | ||
Overall Width 0.375in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom long inch key is manufactured in silicon steel. The spherical head allows to handle screws with a tilt angle up to 30 degree.
Phosphate coated finish
Related links
- Facom L Imperial Hex Key, Hex size 3/16 in
- Facom L Imperial Hex Key, Hex size 3/32 in
- Facom L Imperial Hex Key, Hex size 1/8 in
- Facom L Imperial Hex Key, Hex size 7/8 in
- Facom L Imperial Hex Key Set, Hex size 3.18 mm
- Facom L Imperial Hex Key, Hex size 3/64 in
- Facom L Imperial Hex Key, Hex size 5.56 mm
- Facom L Imperial Hex Key, Hex size 3.97 mm
