Ega-Master 10 piece L Metric Hex Key Set, Hex size 10 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 8 mm
- RS Stock No.:
- 245-7673
- Mfr. Part No.:
- 61496
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€48.71
(exc. VAT)
€59.91
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.71 |
*price indicative
- RS Stock No.:
- 245-7673
- Mfr. Part No.:
- 61496
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 10 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 8 mm | |
| Short or Long Arm | Short, Long | |
| Non-Sparking | No | |
| End Type | Hex Ball End | |
| Height Safe | No | |
| Finish | Black | |
| Material | 50% Chrome Vanadium | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 10 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 8 mm | ||
Short or Long Arm Short, Long | ||
Non-Sparking No | ||
End Type Hex Ball End | ||
Height Safe No | ||
Finish Black | ||
Material 50% Chrome Vanadium | ||
Standards/Approvals DIN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master offers a wide range of hexagonal keys and wrenches in order to satisfy the requirements of all professionals; hexagonal keys in standard lengths, long series, ball-ended, Torx, Ribe, in metric and inch sizes. Hexagonal keys are essential for tightening and loosening screws with an internal hexagonal head.
Used globally in the machinery
Wide range of size available
Two different length arms used depending on the depth
Black finished coating
Material : 50Cr-V
Related links
- Ega-Master 10 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 5 mm 8 mm
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- Wera 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- Facom 13 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- Virax 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- BETA 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- SAM 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
