INBUS T-Handle Metric Hex Key, Hex size 6.3 mm
- RS Stock No.:
- 311-869
- Mfr. Part No.:
- 79979
- Manufacturer:
- INBUS
Subtotal (1 unit)*
€17.27
(exc. VAT)
€21.24
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.27 |
*price indicative
- RS Stock No.:
- 311-869
- Mfr. Part No.:
- 79979
- Manufacturer:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T-Handle | |
| Hex Size | 6.3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 115mm | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Molybdenum, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Overall Width | 193mm | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T-Handle | ||
Hex Size 6.3 mm | ||
Short or Long Arm Long | ||
Overall Length 115mm | ||
Finish Matt Chrome Plated | ||
Material Chrome Molybdenum, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Overall Width 193mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The INBUS T-Handle Bit Holder with Hybrid Touch is suitable for all bits with a 6.3mm or 1/4 inch hex drive. Made from high-quality CrSi/MoV steel with a matt chrome finish, it offers strong protection against corrosion. The non-slip T-handle with Hybrid Touch technology combines stability and comfort, providing a secure and ergonomic grip for enhanced control during use.
PowerZone for maximum torque
Strong magnet in both tips holds them Bits reliably and at the same time enables easy bit changes
Related links
- INBUS T-Handle Metric Hex Key, Hex size 3 mm
- INBUS T-Handle Metric Hex Key, Hex size 4 mm
- INBUS T-Handle Metric Hex Key, Hex size 5 mm
- INBUS T-Handle Metric Hex Key, Hex size 2.5 mm
- INBUS T-Handle Metric Hex Key, Hex size 8 mm
- INBUS T-Handle Metric Hex Key, Hex size 6 mm
- INBUS T-Handle Metric Hex Key, Hex size 10 mm
- INBUS T-Handle Metric Hex Key, Hex size 2 mm
