INBUS T-Handle Metric Hex Key, Hex size 4 mm

Subtotal (1 unit)*

€7.52

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.52

*price indicative

RS Stock No.:
311-910
Mfr. Part No.:
76978
Manufacturer:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Product Type

Hex Key

Unit of Measure

Metric

Shape

T-Handle

Hex Size

4 mm

Short or Long Arm

Long

Overall Length

70mm

Finish

Nickel

Material

Chrome Vanadium Steel

Standards/Approvals

No

Overall Width

175mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The INBUS T-Handle Screwdriver 2mm is made in Germany and designed for use with metric hexagon socket screws. Crafted from high-quality 59CrV4 steel, it offers exceptional strength and durability, ensuring reliable performance for precision tasks. The T-handle provides excellent grip and torque for ease of use.

Bright nickel plated finish for strong protection against corrosion

Hardness is 52 HRC

Related links