INBUS T-Handle Metric Hex Key, Hex size 6 mm

Subtotal (1 unit)*

€7.52

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.52

*price indicative

RS Stock No.:
311-913
Mfr. Part No.:
76992
Manufacturer:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Unit of Measure

Metric

Product Type

Hex Key

Shape

T-Handle

Hex Size

6 mm

Short or Long Arm

Long

Overall Length

90mm

Finish

Nickel

Material

Chrome Vanadium Steel

Overall Width

232mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The INBUS T-Handle Screwdriver 2mm is made in Germany and designed for use with metric hexagon socket screws. Crafted from high-quality 59CrV4 steel, it offers exceptional strength and durability, ensuring reliable performance for precision tasks. The T-handle provides excellent grip and torque for ease of use.

Bright nickel plated finish for strong protection against corrosion

Hardness is 52 HRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy