INBUS 7 piece T-Handle Metric Hex Key Set

Subtotal (1 unit)*

€21.59

(exc. VAT)

€26.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.59

*price indicative

RS Stock No.:
311-871
Mfr. Part No.:
70020
Manufacturer:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

7

Shape

T-Handle

Short or Long Arm

Long

Finish

Nickel Plated

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The INBUS T-Handle Screwdriver Set is made in Germany and is designed for use with metric hexagon socket screws. Crafted from high-quality 59CrV4 steel, this set offers exceptional strength and durability, making it ideal for professional and heavy-duty applications. The T-handle provides excellent grip and torque for efficient use.

Shiny nickel plated finish for strong protection from corrosion

Weight is 460 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy