Stanley 10 piece Hex Metric Hex Key Set
- RS Stock No.:
- 555-703
- Mfr. Part No.:
- 0-69-253
- Manufacturer:
- Stanley
Subtotal (1 set)*
€7.42
(exc. VAT)
€9.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €7.42 |
*price indicative
- RS Stock No.:
- 555-703
- Mfr. Part No.:
- 0-69-253
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 10 | |
| Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 10 | ||
Shape Hex | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hex Key Metric Set features standard hex keys made from high-tensile steel for superior performance and long-lasting durability. Each key is clearly marked with its size for quick and easy identification, ensuring efficient selection during use. The set comes in a folding plastic carry case, providing convenient and organized storage, making it simple to access the right tool whenever you need it.
High tensile steel for long life
Clear size marking for easy selection
Easy access folding plastic carry case
Related links
- Stanley 12 piece Hex Metric Hex Key Set
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Imperial Hex Key Set
- Stanley 1 piece Hex Metric Torx Key Set
- Stanley Hex Metric Hex Key Set
- Klein Tools 10 piece Hex Metric Hex Key Set, Hex size and 12 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 2.5 mm
