Stanley 1 piece Hex Metric Torx Key Set
- RS Stock No.:
- 555-766
- Mfr. Part No.:
- 0-97-553
- Manufacturer:
- Stanley
Subtotal (1 set)*
€17.73
(exc. VAT)
€21.81
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €17.73 |
*price indicative
- RS Stock No.:
- 555-766
- Mfr. Part No.:
- 0-97-553
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Torx Key Set | |
| Number of Pieces | 1 | |
| Shape | Hex | |
| Standards/Approvals | EN14183 Step Stool Standards | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Torx Key Set | ||
Number of Pieces 1 | ||
Shape Hex | ||
Standards/Approvals EN14183 Step Stool Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Torx Key Set, 1 Piece, Folding Shape - 0-97-553
This Torx key set is a single-piece, folding tool designed for metric Torx fasteners. It serves as a compact hand tool for tightening and loosening Torx bolts in professional and domestic settings. The unit conforms to EN14183 step stool standards and is supplied under the Stanley brand, providing a folding shape that reduces storage footprint and aids portability.
Features and Benefits:
• Folding configuration reduces storage space and improves portability
• Single metric unit simplifies selection for specific Torx sizes
• Conforms to EN14183, making it suitable for step‑stool related tasks
• Metric measurement system ensures compatibility with metric fixings
• Single metric unit simplifies selection for specific Torx sizes
• Conforms to EN14183, making it suitable for step‑stool related tasks
• Metric measurement system ensures compatibility with metric fixings
Applications
• Used for maintenance tasks on step stools and access platforms
• Suitable for furniture assembly requiring metric Torx fasteners
• Ideal for tradespeople needing a compact folding Torx tool
• Used with metric hardware in workshop and on‑site environments
• Suitable for furniture assembly requiring metric Torx fasteners
• Ideal for tradespeople needing a compact folding Torx tool
• Used with metric hardware in workshop and on‑site environments
How does the folding design affect usability in confined spaces?
The hinged folding form allows the key to be positioned in tight spots while protecting unused portions when folded away.
Which measurement system is supported and why does it matter?
It uses the metric system, ensuring precise engagement with metric Torx heads common in the UK and Europe.
Is this suitable for tasks related to step‑stool servicing?
Yes, its compliance with EN14183 makes it appropriate for servicing and maintenance that reference those step‑stool standards.
Related links
- Bosch 9 piece Hex Metric Torx Key 15 mm 25 mm 30 mm 45 mm, 50 mm
- Stanley Hex Metric Hex Key Set
- Stanley 12 piece Hex Metric Hex Key Set
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- Teng Tools Hex Metric Torx Key, Hex size 8
- Teng Tools L Key Metric Torx Key, Hex size 50
