Stanley 9 piece Hex Metric Hex Key Set
- RS Stock No.:
- 562-030
- Mfr. Part No.:
- 0-69-256
- Manufacturer:
- Stanley
Subtotal (1 set)*
€20.25
(exc. VAT)
€24.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €20.25 |
*price indicative
- RS Stock No.:
- 562-030
- Mfr. Part No.:
- 0-69-256
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape Hex | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hex Keys Metric Ball Set of 9 pc. are standard hex keys in high tensile steel for high quality performance and a long life. Clear size markings allow for easy selection and identification, while the folding plastic carry case ensures convenient easy access. The versatile ball head allows engagement angle up to 25°.
All keys are marked per as their size for easy selection
Standard hex keys in high tensile steel for long life
Long arm, ball point hex keys, allows engagement in angles of up to 25°
Related links
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 12 piece Hex Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Imperial Hex Key Set
- Stanley 1 piece Hex Metric Torx Key Set
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
