Vessel 9 piece L Metric Hexagon Key Sets, Hex size 1.5-10 mm
- RS Stock No.:
- 600-167
- Mfr. Part No.:
- 8309BP-XL
- Manufacturer:
- Vessel
Subtotal (1 set)*
€61.10
(exc. VAT)
€75.15
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €61.10 |
*price indicative
- RS Stock No.:
- 600-167
- Mfr. Part No.:
- 8309BP-XL
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Hexagon Key Sets | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5-10 mm | |
| Short or Long Arm | Extra Long | |
| Finish | Black Chrome Plated, Electroless Nickel Plated, Black Oxide | |
| Material | Wood Resin, Resin, Chrome Vanadium Steel, Zirconia Ceramic, Natural Wood, Elastomer Resin, Aramid Fibre | |
| Standards/Approvals | VDE, IEC60900, RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Hexagon Key Sets | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5-10 mm | ||
Short or Long Arm Extra Long | ||
Finish Black Chrome Plated, Electroless Nickel Plated, Black Oxide | ||
Material Wood Resin, Resin, Chrome Vanadium Steel, Zirconia Ceramic, Natural Wood, Elastomer Resin, Aramid Fibre | ||
Standards/Approvals VDE, IEC60900, RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Extra long type L-shaped hex key wrench set offers reliable performance and superior durability, made from extra superalloy for enhanced strength and extended service life.
Quick tightening from an inclined angle
Maximum tilting angle 38 degrees
Related links
- Gedore 9 piece T Metric Hexagon Key Sets
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
