Bondhus T-Handle Imperial/Metric Hex Key, Hex size 4 mm

Image representative of range

Subtotal (1 unit)*

€14.32

(exc. VAT)

€17.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 88 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.32

*price indicative

RS Stock No.:
708-836
Mfr. Part No.:
BON16460
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

T-Handle

Hex Size

4 mm

Overall Length

356mm

End Type

Hex

Finish

ProGuard

Material

Steel

Overall Width

76mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey 14 inch Hex End T-Handles, featuring a ProGuard finish, are expertly engineered for professionals seeking high performance and reliability in their tools. These solid steel handles boast a welded handle-blade connection and an ergonomic design that ensures comfortable usage, even during extended tasks. The unique flywheel effect at play saves valuable time, enhancing productivity. Additionally, the smooth, non-porous handle coating not only provides exceptional grip but also extends along the blade for better control and durability. With an environmentally safe corrosion-resistant finish, these tools promise a longer lifespan, making them an invaluable addition to any toolkit.

Ergonomic handle design promotes user comfort

Flywheel effect significantly enhances efficiency and speed

Smooth, non-porous coating improves grip and handling

Corrosion-resistant finish for long-lasting performance

Environmentally safe materials protect both user and surroundings

Offers superior torque and grip compared to standard tools

Resistant to solvents and other chemicals for extended tool life

Increased wear resistance outperforms competitors in tough conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy