Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-043
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
Related links
- Facom L Shape Metric Hex Key, 17mm
- SAM 10 piece L Shape Metric Hex Key
- SAM 6 piece L Shape Metric Hex Key
- SAM 8 piece L Shape Metric Hex Key
- Ega-Master L Shape Metric Hex Key, 27mm
- Wiha Tools 8 piece L Shape Metric Hex Key Set, 2 → 8mm
- Allen 9 piece L Shape Metric Hex Key Set, 1.5mm
- Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
