Teng Tools 7 piece Hex Millimetre Tool Set, Hex size 2.5-10 mm
- RS Stock No.:
- 810-470
- Mfr. Part No.:
- 1476NMM1
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€29.23
(exc. VAT)
€35.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.23 |
*price indicative
- RS Stock No.:
- 810-470
- Mfr. Part No.:
- 1476NMM1
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Tool Set | |
| Number of Pieces | 7 | |
| Shape | Hex | |
| Hex Size | 2.5-10 mm | |
| End Type | Hex | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | DIN2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Tool Set | ||
Number of Pieces 7 | ||
Shape Hex | ||
Hex Size 2.5-10 mm | ||
End Type Hex | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals DIN2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools folding hex key set offers versatile tools designed for precision tasks, featuring seven different sizes between 2.5mm and 10mm, all neatly housed within a Durable aluminium case.
Constructed from chrome vanadium steel for enhanced durability
Retractable keys are conveniently stored in a fold-up aluminium holder
Manufactured to meet DIN2936 specifications, ensuring reliable performance
Includes key sizes: 2.5, 3, 4, 5, 6, 8, and 10mm for varied applications
Related links
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 10 mm
- Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- Teng Tools 7 piece Folding inch Tool Set, Hex size 7/32 in
- Teng Tools 7 piece Hex Tool Set
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
