Teng Tools 7 piece Folding inch Tool Set, Hex size 7/32 in

Subtotal (1 unit)*

€19.28

(exc. VAT)

€23.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.28

*price indicative

RS Stock No.:
810-596
Mfr. Part No.:
1471AF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Unit of Measure

inch

Number of Pieces

7

Shape

Folding

Hex Size

7/32 in

End Type

Hex

Finish

Black

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools folding hex key set is designed for versatile and secure usage in various applications. This 7-piece set provides essential sizes for tackling a multitude of tasks efficiently.

Constructed from Durable chrome vanadium steel with a black finish for enhanced durability

Features retractable keys securely housed in a chrome-finished fold-up holder

Equipped with a fold-out ring connector for added security when working at heights

Includes hex key sizes ranging from 1/16 inch to 7/32 inch , meeting various fastening needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy