Teng Tools 7 piece Hex Tool Set

Subtotal (1 unit)*

€102.69

(exc. VAT)

€126.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.69

*price indicative

RS Stock No.:
810-904
Mfr. Part No.:
WRHEX07AF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Number of Pieces

7

Shape

Hex

Short or Long Arm

Long

End Type

Ball Point

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools T-Handle Ball Point Hex Key Set is a versatile tool set designed for effective fastening and loosening applications. It includes seven pieces, each specifically crafted for various hex key tasks, ensuring efficiency and reliability.

Ball point end allows access at angles of up to 25°

Regular hex end provides higher torque for stubborn fastenings

Comes complete with a wall rack for organised storage

Template and fixings are included for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy