Teng Tools 8-Piece 1/2 in Tool Set

Subtotal (1 unit)*

€215.33

(exc. VAT)

€264.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.33

*price indicative

RS Stock No.:
810-449
Mfr. Part No.:
TTTS08
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Drive Size

1/2in

Number of Pieces

8

Overall Length

142mm

Socket Size

1/2 in

Standards/Approvals

ISO

Set Contents

Torque Stick

COO (Country of Origin):
TW
The Teng Tools Torque Stick & Wheel Nut Set comprises eight precision torque sticks designed for the correct tightening of wheel nut sockets on vehicles. This set enhances safety by preventing damage to wheel components and ensuring optimal performance.

Chrome molybdenum sockets prevent wheel damage

Includes eight essential torque sticks of varying Nm settings

Each stick disengages at the correct torque for added safety

Organised in a tool tray for easy storage and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy