Teng Tools 7 piece L-Shaped inch Hex Key, Hex size 7/64 in

Image representative of range

Subtotal (1 unit)*

€10.71

(exc. VAT)

€13.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.71

*price indicative

RS Stock No.:
810-602
Mfr. Part No.:
1477AF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

inch

Number of Pieces

7

Shape

L-Shaped

Hex Size

7/64 in

Short or Long Arm

Long, Short

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

ASME B18.3

COO (Country of Origin):
TW
The Teng Tools hex key offers precise performance for a variety of tasks requiring a 7/64 inch size. Its design ensures an easy handling experience while delivering reliability in achieving strong fits.

Individually marked for accurate size identification

Ground key ends enhance finish and fit

Manufactured from chrome vanadium steel for durability

Black phosphate finish reduces corrosion risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy