Teng Tools Hex inch Hex Key, Hex size 7/64
- RS Stock No.:
- 811-034
- Mfr. Part No.:
- 3101035
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.64 |
*price indicative
- RS Stock No.:
- 811-034
- Mfr. Part No.:
- 3101035
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | inch | |
| Shape | Hex | |
| Hex Size | 7/64 | |
| Overall Length | 54mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure inch | ||
Shape Hex | ||
Hex Size 7/64 | ||
Overall Length 54mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B18.3 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is engineered for precision tasks, offering a snug fit for fasteners requiring a 7/64 inch size. Its robust design caters to professional use across various sectors, ensuring reliability in every application.
Individually marked for size to prevent confusion during usage
Ground key ends enhance finish quality and fit accuracy
Manufactured from chrome vanadium steel for durability
Features a black phosphate finish to resist corrosion
Related links
- Teng Tools 7 piece L-Shaped inch Hex Key, Hex size 7/64 in
- Teng Tools Hex inch Hex Key, Hex size 7/32 in
- Teng Tools Hex inch Hex Key, Hex size 5/64 in
- Teng Tools Hex inch Hex Key, Hex size 9/64
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 1/8
- Teng Tools Hex inch Hex Key, Hex size 3/8
- Teng Tools Hex inch Hex Key, Hex size 3/16
