CK 6 piece T-Handle Metric Hex Key, Hex size 8
- RS Stock No.:
- 857-602
- Mfr. Part No.:
- T4418
- Manufacturer:
- CK
Subtotal (1 unit)*
€31.22
(exc. VAT)
€38.40
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.22 |
*price indicative
- RS Stock No.:
- 857-602
- Mfr. Part No.:
- T4418
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Number of Pieces | 6 | |
| Shape | T-Handle | |
| Hex Size | 8 | |
| Height Safe | No | |
| End Type | Hex | |
| Non-Sparking | No | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Number of Pieces 6 | ||
Shape T-Handle | ||
Hex Size 8 | ||
Height Safe No | ||
End Type Hex | ||
Non-Sparking No | ||
Finish Satin Chrome | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The C.K. T Handle Hexagon Key Set of 6 features a comprehensive selection of hex keys designed for efficient fastening and loosening of fasteners in tight spaces.
Chrome finish C45 steel shafts provide excellent strength and hardness
40CR chrome vanadium tips ensure durability and corrosion resistance
PVC dipped anti-slip T-handle offers increased grip and comfort
Contains sizes 5mm, 5.5mm, 6mm, 7mm, 8mm and 10mm for versatile applications
Satin chrome finish enhances resistance against wear and tear
Related links
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 8 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 6 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 10 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 2.5 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 4 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 5 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 3 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 2 mm
