Bahco 7 piece Folding Imperial Hex Key Set, Hex size 2.38 → 9.53 mm
- RS Stock No.:
- 124-6096
- Mfr. Part No.:
- TAHBE-9787
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€45.43
(exc. VAT)
€55.88
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.43 |
*price indicative
- RS Stock No.:
- 124-6096
- Mfr. Part No.:
- TAHBE-9787
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 7 | |
| Shape | Folding | |
| Hex Size | 2.38 → 9.53 mm | |
| Short or Long Arm | Short | |
| Height Safe | No | |
| End Type | Hex | |
| Non-Sparking | No | |
| Finish | Black | |
| Material | Polypropylene | |
| Standards/Approvals | According to DROPS best practices | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 7 | ||
Shape Folding | ||
Hex Size 2.38 → 9.53 mm | ||
Short or Long Arm Short | ||
Height Safe No | ||
End Type Hex | ||
Non-Sparking No | ||
Finish Black | ||
Material Polypropylene | ||
Standards/Approvals According to DROPS best practices | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Folding Hex Key Set
Bahco black finish hexagon offset drivers, consist of 7 pieces, metric and a high-quality impact resistant folder. Designed for use in various positions, positive stop at 270° for maximum leverage. These compact sets are easy to store and carry in a pocket. The 2-component soft grip handle ensures user comfort ideal for the most demanding professional.
Features and Benefits
Metric hexagon offset drivers
Resistant to impact and rust
Do not conduct heat or cold
Easy and automatic release of blades
Easy to store and be carried in a pocket
Ready to work at height
Related links
- Bahco 7 piece Folding Metric Hex Key Set, Hex size 2.5 → 10 mm
- Facom 7 piece Folding Imperial Hex Key Set, Hex size 5/64 → 1/4 in
- RS PRO 7 piece Folding Imperial Hex Key Set, Hex size 3/32 → 5/16 in
- BETA 7 piece Folding Imperial Hex Key Set 1/8 in 3/16 in 5/16 in, 5/32 in
- Bondhus 5 piece Folding Imperial Hex Key Set, Hex size 1/4 → 7/32"
- CK 8 piece Folding Imperial Hex Key Set, Hex size 1.5 → 8 mm
- RS PRO 9 piece Folding Imperial Hex Key Set, Hex size 0.05 → 3/32 in
- Bondhus 9 piece Folding Imperial Hex Key Set, Hex size 0.05 → 5/32 in
