Bondhus 5 piece Folding Imperial Hex Key Set, Hex size 1/4 → 7/32"
- RS Stock No.:
- 187-9449
- Mfr. Part No.:
- BF5
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.90 |
*price indicative
- RS Stock No.:
- 187-9449
- Mfr. Part No.:
- BF5
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 5 | |
| Shape | Folding | |
| Hex Size | 1/4 → 7/32" | |
| End Type | Hex Ball End | |
| Finish | Corrosion Resistant | |
| Material | High Torque Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 5 | ||
Shape Folding | ||
Hex Size 1/4 → 7/32" | ||
End Type Hex Ball End | ||
Finish Corrosion Resistant | ||
Material High Torque Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
5 Piece - Imperial Ballpoint Fold-up Keys, sizes 3/16-3/8-Inch
•Sizes: 3/16, 7/32, 1/4, 5/16 and 3/8-inch
•Angle entry up to 25o on sizes 3/16, 7/32, 1/4, 5/16, and 3/8"
•The color-coded GorillaGrip fold-up handle is 40% stronger than steel handles
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
Related links
- RS PRO 7 piece Folding Imperial Hex Key Set, Hex size 3/32 → 5/16 in
- BETA 7 piece Folding Imperial Hex Key Set 1/8 in 3/16 in 5/16 in, 5/32 in
- Bondhus 9 piece Folding Imperial Hex Key Set, Hex size 0.05 → 5/32 in
- RS PRO 9 piece Folding Imperial Hex Key Set, Hex size 0.05 → 3/32 in
- Facom 7 piece Folding Imperial Hex Key Set, Hex size 5/64 → 1/4 in
- Bahco 7 piece Folding Imperial Hex Key Set, Hex size 2.38 → 9.53 mm
- Bondhus 5 piece Folding Metric Hex Key Set, Hex size 5 → 10 mm
- CK 8 piece Folding Imperial Hex Key Set, Hex size 1.5 → 8 mm
