Bondhus 9 piece Folding Imperial Hex Key Set, Hex size 0.05 → 5/32 in

Subtotal (1 unit)*

€12.24

(exc. VAT)

€15.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.24

*price indicative

RS Stock No.:
187-9446
Mfr. Part No.:
HF9S
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Imperial

Product Type

Hex Key Set

Number of Pieces

9

Shape

Folding

Hex Size

0.05 → 5/32 in

End Type

Hex End

Finish

Corrosion Resistant

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
9 Piece - GorillaGrip Set of Hex Fold-up Keys, sizes .050-3/16-Inch - Imperial

•The color-coded GorillaGrip fold-up handle is 40% stronger than steel handles

•ProGuard Finish is 5 times more effective in preventing rust.

•Lifetime warranty

•Made in USA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy