Bahco 1 piece L Imperial Hex Key, Hex size 2.38 mm

Subtotal (1 unit)*

€8.44

(exc. VAT)

€10.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.44

*price indicative

RS Stock No.:
187-6911
Mfr. Part No.:
SS325-3
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial

Product Type

Hex Key

Number of Pieces

1

Shape

L

Hex Size

2.38 mm

Short or Long Arm

Long

Height Safe

No

End Type

Hex Ball End

Non-Sparking

No

Finish

Black

Material

420 Stainless Steel

Standards/Approvals

ISO

COO (Country of Origin):
CN
Hexagon head key, inch sizes

Long arm provides higher torque transmission and accessibility

Ball end allows to easily insert the key in the screw head from a range of angles

High strength and hardness

Excellent corrosion resistance

Magnetic

Material: AISI 420 Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy