Facom L Imperial Hex Key Set, Hex size 2.38 mm
- RS Stock No.:
- 238-1870
- Mfr. Part No.:
- 82H.3/32
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€8.49
(exc. VAT)
€10.44
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.49 | €1.698 |
*price indicative
- RS Stock No.:
- 238-1870
- Mfr. Part No.:
- 82H.3/32
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 2.38 mm | |
| Short or Long Arm | Short | |
| Overall Length | 62mm | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 2.38 mm | ||
Short or Long Arm Short | ||
Overall Length 62mm | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals ASME B18.3 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 82H series short hex keys is manufactured in silicon steel and has phosphate coated finish.
Size 3/32 inch
Related links
- Facom L Imperial Hex Key Set, Hex size 4.76 mm
- Facom L Imperial Hex Key, Hex size 5.56 mm
- Facom L Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in
- Facom L Imperial Hex Key Set, Hex size 3.18 mm
- Facom L Imperial Hex Key Set, Hex size 3.57 mm
- Facom L Imperial Hex Key Set, Hex size 1.98 mm
- Facom L Imperial Hex Key, Hex size 3/32 in
- BETA L Imperial Hex Key, Hex size 2.38 mm
