BETA L Imperial Hex Key, Hex size 2.38 mm
- RS Stock No.:
- 233-8725
- Mfr. Part No.:
- 96BP-AS 3/32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.24 |
*price indicative
- RS Stock No.:
- 233-8725
- Mfr. Part No.:
- 96BP-AS 3/32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 2.38 mm | |
| Short or Long Arm | Long | |
| Overall Length | 190mm | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 2.38 mm | ||
Short or Long Arm Long | ||
Overall Length 190mm | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon wrench has 3/32 inch size. It has 89 mm length and 3 gram weight.
It has L shape
Burnished
Related links
- BETA L Imperial Hex Key, Hex size 2.38 mm
- Bahco 1 piece L Imperial Hex Key, Hex size 2.38 mm
- BETA T Imperial Hex Key, Hex size 2.38 mm
- Facom L Imperial Hex Key Set, Hex size 2.38 mm
- BETA L Imperial Hex Key, Hex size 7/32
- BETA L Imperial Hex Key, Hex size 5/32
- BETA L Imperial Hex Key, Hex size 1/16
- BETA L Imperial Hex Key, Hex size 3/8
