Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm

Subtotal (1 unit)*

€14.05

(exc. VAT)

€17.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.05

*price indicative

RS Stock No.:
187-9422
Mfr. Part No.:
HLX9MS
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

9

Shape

L

Hex Size

1.5 → 10 mm

Short or Long Arm

Short

Height Safe

No

End Type

Hex

Non-Sparking

No

Finish

Black

Material

Protanium, High Torque Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
9 Piece - Metric Short Arm Hexagon Wrench Set

•Hex short arm L-wrench sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8, and 10mm

•Precision cut ends provide full engagement

•Made of Protanium steel and are up to 20% stronger than competitor products

•ProGuard Finish ensures prevention of rust

•Made in USA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy