Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 187-9432
- Mfr. Part No.:
- PBLX9MM
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€48.13
(exc. VAT)
€59.20
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.13 |
*price indicative
- RS Stock No.:
- 187-9432
- Mfr. Part No.:
- PBLX9MM
- Manufacturer:
- Bondhus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Non-Sparking | No | |
| Height Safe | No | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Non-Sparking No | ||
Height Safe No | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
9 Piece - Metric Balldriver L- wrenches with ProHold Tip, sizes 1.5-10mm
•Angle entry up to 25 degrees on sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8, and 10mm
•The non-magnetic ProHold tip holds screws snug on tool and does not interfere with tool rotation
•Made of Protanium steel and are up to 20% stronger than competitor product
•ProGuard Finish ensures effective prevention of rust
•Lifetime warranty
•Made in USA
Related links
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
