Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 280-5877
- Distrelec Article No.:
- 302-47-289
- Mfr. Part No.:
- 40410
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€34.89
(exc. VAT)
€42.91
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.89 |
*price indicative
- RS Stock No.:
- 280-5877
- Distrelec Article No.:
- 302-47-289
- Mfr. Part No.:
- 40410
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Short | |
| End Type | Hexagonal Ball | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | Based on ISO 2936L | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Short | ||
End Type Hexagonal Ball | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals Based on ISO 2936L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L Keys set is available with one compact holder. This compact holder contain total 9 L keys each L key has hexagonal ball end. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree. This L keys especially designed for screws that are difficult to access.
Highly durable
Space-saving design
Based on ISO 2936L standard
Key holder fits easily into every ruler pocket
Chrome-plated key surface to prevent corrosion
Related links
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set T10 → T20
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
